Parametric results for: CRCW2512100412R1%R67 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: crcw2512100412r1%r67
Select parts from the table below to compare.
Compare
Compare
CRCW2512100412R1%R67
Vishay Intertechnologies
Check for Price No Active 412 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 500 V e0 AEC-Q200 155 °C -55 °C Chip 2 TR, Blister, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.15 mm Not Compliant EAR99 8533.21.00.30