Part Details for CRGH0603F412R by TE Connectivity
Results Overview of CRGH0603F412R by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGH0603F412R Information
CRGH0603F412R by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGH0603F412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94X5475
|
Newark | Crgh0603 1% 412R 0.2W, |Te Connectivity Neohm CRGH0603F412R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0070 / $0.0140 | Buy Now |
|
DISTI #
CRGH0603F412R-ND
|
DigiKey | RES 412 OHM 1% 1/5W 0603 Min Qty: 280000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0099 | Buy Now |
|
DISTI #
279-CRGH0603F412R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0603 1% 412R0.2W RoHS: Compliant | 0 |
|
$0.0110 / $0.1300 | Order Now |
US Tariff Estimator: CRGH0603F412R by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CRGH0603F412R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGH0603F412R Part Data Attributes
|
|
CRGH0603F412R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0603F412R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 412ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 1 Day | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Physical Dimension | 1.6mm X .8mm X .45mm | |
| Rated Power Dissipation (P) | 0.2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |