Part Details for CRJ220 by International Semiconductor Inc
Overview of CRJ220 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRJ220
CRJ220 CAD Models
CRJ220 Part Data Attributes:
|
CRJ220
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
CRJ220
International Semiconductor Inc
Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, TO-92, TO-92, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-W2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 370000 Ω | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W2 | |
Knee Impedance-Max | 52000 Ω | |
Limiting Voltage-Max | 1.95 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2.2 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CRJ220
This table gives cross-reference parts and alternative options found for CRJ220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRJ220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J509-TO-92 | Current Regulator Diode, 3mA I(S), 1.7V V(L), Silicon, TO-92, 2 PIN | Linear Integrated Systems | CRJ220 vs J509-TO-92 |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, PLASTIC PACKAGE-2 | Calogic Inc | CRJ220 vs J509 |
J509 | Current Regulator Diode, 3mA I(S), 1.7V V(L), Silicon, PLASTIC, TO-92, 2 PIN | Linear Integrated Systems | CRJ220 vs J509 |
E-352 | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, E-TYPE PACKAGE-2 | SEMITEC Corporation | CRJ220 vs E-352 |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, TO-92, 2 PIN | InterFET Corporation | CRJ220 vs J509 |
J509-TR1 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-226AC, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Siliconix | CRJ220 vs J509-TR1 |
E-352 | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, DO-35 | International Semiconductor Inc | CRJ220 vs E-352 |
J509 | Diode Current Reg. 50V 3.6mA 2-Pin TO-92 | New Jersey Semiconductor Products Inc | CRJ220 vs J509 |
CCL3500TR-RMCU | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CRJ220 vs CCL3500TR-RMCU |
J510LTA-E3 | DIODE 3.6 mA, SILICON, CURRENT REGULATOR DIODE, TO-226AA, PLASTIC, TO-92, 3 PIN, Current Regulator Diode | Vishay Siliconix | CRJ220 vs J510LTA-E3 |