Part Details for CRMA1210AF412RFKEW by Vishay Intertechnologies
Results Overview of CRMA1210AF412RFKEW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRMA1210AF412RFKEW Information
CRMA1210AF412RFKEW by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CRMA1210AF412RFKEW by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRMA1210AF412RFKEW
CRMA1210AF412RFKEW Part Data Attributes
|
|
CRMA1210AF412RFKEW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1210AF412RFKEW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.64 Mm | |
| Package Length | 3.18 Mm | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Waffle Tray | |
| Rated Power Dissipation (P) | 0.35 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 1250 V |
Alternate Parts for CRMA1210AF412RFKEW
This table gives cross-reference parts and alternative options found for CRMA1210AF412RFKEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1210AF412RFKEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRMA1210BF412RFKEF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | CRMA1210AF412RFKEW vs CRMA1210BF412RFKEF |
| CRMA1210AF412RFKTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRMA1210AF412RFKEW vs CRMA1210AF412RFKTT |
| CRMA1210AG412RFKTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRMA1210AF412RFKEW vs CRMA1210AG412RFKTT |
| CRMA1210BF412RFKTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | CRMA1210AF412RFKEW vs CRMA1210BF412RFKTF |
| CRMA1210BF412RFKET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | CRMA1210AF412RFKEW vs CRMA1210BF412RFKET |
| CRMA1210AG412RFKET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRMA1210AF412RFKEW vs CRMA1210AG412RFKET |
| CRMA1210BG412RFKE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | CRMA1210AF412RFKEW vs CRMA1210BG412RFKE5 |
| CRMA1210BF412RFKE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | CRMA1210AF412RFKEW vs CRMA1210BF412RFKE1 |
| CRMA1210AG412RFKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRMA1210AF412RFKEW vs CRMA1210AG412RFKTB |
| CRMA1210AG412RFKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 412ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CRMA1210AF412RFKEW vs CRMA1210AG412RFKEB |