Part Details for CRT0402-AY-9100GAS by Bourns Inc
Overview of CRT0402-AY-9100GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AY-9100GAS
CRT0402-AY-9100GAS CAD Models
CRT0402-AY-9100GAS Part Data Attributes:
|
CRT0402-AY-9100GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-9100GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-9100GAS
This table gives cross-reference parts and alternative options found for CRT0402-AY-9100GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-9100GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1E9100B | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-AY-9100GAS vs RN73F1E9100B |
RP73F1E910RATG | Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-9100GAS vs RP73F1E910RATG |
RN73F1ETP9100B | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-AY-9100GAS vs RN73F1ETP9100B |
RP73F1E910RATDF | Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-9100GAS vs RP73F1E910RATDF |
CPF0402A910RE | Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-9100GAS vs CPF0402A910RE |
CRT0402-AY-9100GLF | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-AY-9100GAS vs CRT0402-AY-9100GLF |
RP73F1E910RBTDF | Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-9100GAS vs RP73F1E910RBTDF |
RN73F1ETD9100B | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-AY-9100GAS vs RN73F1ETD9100B |
RP73F1E910RBTDG | Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-9100GAS vs RP73F1E910RBTDG |
TC02G911AC | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-AY-9100GAS vs TC02G911AC |