Part Details for RP73F1E910RBTDG by TE Connectivity
Overview of RP73F1E910RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E910RBTDG
RP73F1E910RBTDG CAD Models
RP73F1E910RBTDG Part Data Attributes:
|
RP73F1E910RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E910RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E910RBTDG
This table gives cross-reference parts and alternative options found for RP73F1E910RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E910RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1E9100B | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E910RBTDG vs RN73F1E9100B |
RP73F1E910RATG | Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E910RBTDG vs RP73F1E910RATG |
RN73F1ETP9100B | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E910RBTDG vs RN73F1ETP9100B |
RP73F1E910RATDF | Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E910RBTDG vs RP73F1E910RATDF |
CPF0402A910RE | Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E910RBTDG vs CPF0402A910RE |
CRT0402-AY-9100GLF | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E910RBTDG vs CRT0402-AY-9100GLF |
RP73F1E910RBTDF | Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E910RBTDG vs RP73F1E910RBTDF |
RN73F1ETD9100B | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E910RBTDG vs RN73F1ETD9100B |
CRT0402-AY-9100GAS | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E910RBTDG vs CRT0402-AY-9100GAS |
TC02G911AC | Fixed Resistor, Thin Film, 0.0625W, 910ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E910RBTDG vs TC02G911AC |