Part Details for CRT0402-BY-49R9GAS by Bourns Inc
Overview of CRT0402-BY-49R9GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-49R9GAS
CRT0402-BY-49R9GAS CAD Models
CRT0402-BY-49R9GAS Part Data Attributes
|
CRT0402-BY-49R9GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-49R9GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-49R9GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-49R9GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-49R9GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E49R9BTG | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-49R9GAS vs RP73F1E49R9BTG |
CPF0402A49R9E | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-49R9GAS vs CPF0402A49R9E |
TC0225B499JT4E | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-49R9GAS vs TC0225B499JT4E |
TC0225B499JT5E | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-49R9GAS vs TC0225B499JT5E |
AR040249R9+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-BY-49R9GAS vs AR040249R9+-0.1%TCR25 |
TC0225B499JE5E | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-49R9GAS vs TC0225B499JE5E |
RP73F1E49R9ATG | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-49R9GAS vs RP73F1E49R9ATG |
TC0225B499JECE | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-49R9GAS vs TC0225B499JECE |
AR02BTRC3Y49R9N | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-49R9GAS vs AR02BTRC3Y49R9N |
CAR040249.9OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CRT0402-BY-49R9GAS vs CAR040249.9OHMS0.1%25PPM |