Part Details for CRT0402-BY-5112GLF by Bourns Inc
Overview of CRT0402-BY-5112GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-5112GLF
CRT0402-BY-5112GLF CAD Models
CRT0402-BY-5112GLF Part Data Attributes:
|
CRT0402-BY-5112GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-5112GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-5112GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-5112GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-5112GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y5112N | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-5112GLF vs AR02BTRC3Y5112N |
TC0225B5112T4E | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-5112GLF vs TC0225B5112T4E |
RP73F1E51K1BTG | Fixed Resistor, Thin Film, 0.063W, 51100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-5112GLF vs RP73F1E51K1BTG |
RP73F1E51K1BTDG | Fixed Resistor, Thin Film, 0.063W, 51100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-5112GLF vs RP73F1E51K1BTDG |
AR040251K1+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-BY-5112GLF vs AR040251K1+-0.1%TCR25 |
TC02G5112AT | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-5112GLF vs TC02G5112AT |
TC0225B5112ECE | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-5112GLF vs TC0225B5112ECE |
TC0225B5112TCE | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-5112GLF vs TC0225B5112TCE |
TC02G5112AB | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-5112GLF vs TC02G5112AB |
RN73F1ETP5112B | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-5112GLF vs RN73F1ETP5112B |