Part Details for RP73F1E51K1BTDG by TE Connectivity
Overview of RP73F1E51K1BTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E51K1BTDG
RP73F1E51K1BTDG CAD Models
RP73F1E51K1BTDG Part Data Attributes:
|
RP73F1E51K1BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E51K1BTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 51100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E51K1BTDG
This table gives cross-reference parts and alternative options found for RP73F1E51K1BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E51K1BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y5112N | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E51K1BTDG vs AR02BTRC3Y5112N |
TC0225B5112T4E | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E51K1BTDG vs TC0225B5112T4E |
RP73F1E51K1BTG | Fixed Resistor, Thin Film, 0.063W, 51100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E51K1BTDG vs RP73F1E51K1BTG |
AR040251K1+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E51K1BTDG vs AR040251K1+-0.1%TCR25 |
TC02G5112AT | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E51K1BTDG vs TC02G5112AT |
TC0225B5112ECE | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E51K1BTDG vs TC0225B5112ECE |
TC0225B5112TCE | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E51K1BTDG vs TC0225B5112TCE |
TC02G5112AB | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E51K1BTDG vs TC02G5112AB |
RN73F1ETP5112B | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E51K1BTDG vs RN73F1ETP5112B |
CRT0402-BY-5112GLF | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1E51K1BTDG vs CRT0402-BY-5112GLF |