Part Details for CRT0402-BY-5232GLF by Bourns Inc
Overview of CRT0402-BY-5232GLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-5232GLF
CRT0402-BY-5232GLF CAD Models
CRT0402-BY-5232GLF Part Data Attributes
|
CRT0402-BY-5232GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-5232GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-5232GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-5232GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-5232GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1EB5232B | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-5232GLF vs RN73F1EB5232B |
RP73F1E52K3ATDG | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-5232GLF vs RP73F1E52K3ATDG |
TC0225B5232T4E | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-5232GLF vs TC0225B5232T4E |
RP73F1E52K3BTD | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-5232GLF vs RP73F1E52K3BTD |
RP73F1E52K3BTDF | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-5232GLF vs RP73F1E52K3BTDF |
AR02BPC3Y5232 | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-5232GLF vs AR02BPC3Y5232 |
TC02G5232AT | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-5232GLF vs TC02G5232AT |
AR02BPC3Y5232N | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-5232GLF vs AR02BPC3Y5232N |
TC0225B5232TCE | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-5232GLF vs TC0225B5232TCE |
AR02BTRC3Y5232N | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-5232GLF vs AR02BTRC3Y5232N |