Part Details for CRT0402-DZ-5111GST by Bourns Inc
Overview of CRT0402-DZ-5111GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DZ-5111GST
CRT0402-DZ-5111GST CAD Models
CRT0402-DZ-5111GST Part Data Attributes:
|
CRT0402-DZ-5111GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DZ-5111GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-DZ-5111GST
This table gives cross-reference parts and alternative options found for CRT0402-DZ-5111GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DZ-5111GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04025K110.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-DZ-5111GST vs AMF04025K110.5%50PPM/KNS |
AF0402AQ5111D-T10 | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRT0402-DZ-5111GST vs AF0402AQ5111D-T10 |
RNCF0402DKC5K11 | Fixed Resistor, Thin Film, 0.063W, 5110ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DZ-5111GST vs RNCF0402DKC5K11 |
CMP04025K110.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-DZ-5111GST vs CMP04025K110.5%50PPM/KNS |
239044765112L | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | CRT0402-DZ-5111GST vs 239044765112L |
AS0402Q5111D-T10 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRT0402-DZ-5111GST vs AS0402Q5111D-T10 |
RP73PG1E5K11DTG | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-5111GST vs RP73PG1E5K11DTG |
RTX025111DEH3 | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CRT0402-DZ-5111GST vs RTX025111DEH3 |