Part Details for RTX025111DEH3 by Ralec
Overview of RTX025111DEH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX025111DEH3
RTX025111DEH3 CAD Models
RTX025111DEH3 Part Data Attributes
|
RTX025111DEH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX025111DEH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX025111DEH3
This table gives cross-reference parts and alternative options found for RTX025111DEH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX025111DEH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04025K110.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX025111DEH3 vs AMF04025K110.5%50PPM/KNS |
RTX025111DETH | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX025111DEH3 vs RTX025111DETH |
MF04Q5111DTL | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX025111DEH3 vs MF04Q5111DTL |
CRT0402-DZ-5111GST | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX025111DEH3 vs CRT0402-DZ-5111GST |
RT0402DRE135K11L | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX025111DEH3 vs RT0402DRE135K11L |
ARG02DTD5111 | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX025111DEH3 vs ARG02DTD5111 |
CMP04025K110.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX025111DEH3 vs CMP04025K110.5%50PPM/KNS |
AS0402Q5111D-T10 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX025111DEH3 vs AS0402Q5111D-T10 |
9T04021A5111DBPF3 | Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX025111DEH3 vs 9T04021A5111DBPF3 |
RTAN0402DTC5K11 | Fixed Resistor, Thin Film, 0.063W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX025111DEH3 vs RTAN0402DTC5K11 |