Part Details for CRT0603-AW-3900EAS by Bourns Inc
Overview of CRT0603-AW-3900EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-AW-3900EAS
CRT0603-AW-3900EAS CAD Models
CRT0603-AW-3900EAS Part Data Attributes
|
CRT0603-AW-3900EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-AW-3900EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-AW-3900EAS
This table gives cross-reference parts and alternative options found for CRT0603-AW-3900EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-AW-3900EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033900BBP2 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | CRT0603-AW-3900EAS vs RTX033900BBP2 |
RN73H1JTTD3900A10 | Fixed Resistor, Metal Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-AW-3900EAS vs RN73H1JTTD3900A10 |
RP73C1J390RATG | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-AW-3900EAS vs RP73C1J390RATG |
RTW10B0603A3900-RG70 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-AW-3900EAS vs RTW10B0603A3900-RG70 |
RTW10B0603B3900-RG70 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-AW-3900EAS vs RTW10B0603B3900-RG70 |
RT0603WRB07390RL | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-AW-3900EAS vs RT0603WRB07390RL |
CRT0603-AW-3900ELF | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-AW-3900EAS vs CRT0603-AW-3900ELF |
WF06W3900BALQ | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-AW-3900EAS vs WF06W3900BALQ |
RP73C1J390RATDG | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-AW-3900EAS vs RP73C1J390RATDG |
RN73H1JGTD3900A10 | Fixed Resistor, Metal Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-AW-3900EAS vs RN73H1JGTD3900A10 |