-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5967
|
Newark | Resistor, Thin Film, 1K, 0.1%, 0603, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0603-BY-1001EAS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 134 |
|
$0.1300 / $0.2390 | Buy Now |
DISTI #
81Y1034
|
Newark | Resthinfilmas 0603 1K 0.1% 100Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0603-BY-1001EAS Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1050 | Buy Now |
DISTI #
CRT0603-BY-1001EASCT-ND
|
DigiKey | RES SMD 1K OHM 1/10W 0.1% 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2949 In Stock |
|
$0.0687 / $0.2700 | Buy Now |
DISTI #
CRT0603-BY-1001EAS
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: CRT0603-BY-1001EAS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0753 | Buy Now |
DISTI #
81Y5967
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 81Y5967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 134 Partner Stock |
|
$0.1250 / $0.1530 | Buy Now |
DISTI #
652-CRT0603BY1001EAS
|
Mouser Electronics | Thin Film Resistors - SMD 1K OHMS 0.1% 0603 Anti-Sulfur RoHS: Compliant | 17406 |
|
$0.0410 / $0.2700 | Buy Now |
DISTI #
70848578
|
RS | CRT Thin Film Resistor, Ultra-Tight,0603 1k00 0.1% 100mW TC25 | Bourns CRT0603-BY-1001EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0890 | RFQ |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 1.00 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 | 0 |
|
$0.0426 / $0.0804 | Buy Now |
DISTI #
CRT0603-BY-1001EAS
|
TTI | Thin Film Resistors - SMD 1K OHMS 0.1% 0603 Anti-Sulfur RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0760 | Buy Now |
DISTI #
CRT0603-BY-1001EAS
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: CRT0603-BY-1001EAS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0603-BY-1001EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-1001EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRT0603-BY-1001EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-1001EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1001BGT | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-BY-1001EAS vs P0603E1001BGT |
RN73H1JGTD1001A25 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-BY-1001EAS vs RN73H1JGTD1001A25 |
PRC0603TTC251K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, CHIP | Precision Resistive Products Inc | CRT0603-BY-1001EAS vs PRC0603TTC251K+/-0.1% |
P0603E1001BNTRE2 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | CRT0603-BY-1001EAS vs P0603E1001BNTRE2 |
BLU0603-1001-AT25W | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603 | RCD Components Inc | CRT0603-BY-1001EAS vs BLU0603-1001-AT25W |
AMF06031K0.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BY-1001EAS vs AMF06031K0.1%25PPM/KKP5 |
HPTF0603-QE-1001AT | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRT0603-BY-1001EAS vs HPTF0603-QE-1001AT |
BLU0603-1001-BT25 | RES,SMT,THIN FILM,1K OHMS,75WV,.1% +/-TOL,25PPM TC,0603 CASE | RCD Components Inc | CRT0603-BY-1001EAS vs BLU0603-1001-BT25 |
P0603E1001BBW | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-BY-1001EAS vs P0603E1001BBW |
P0603E1001BG | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRT0603-BY-1001EAS vs P0603E1001BG |