Part Details for CS2012X5R475K6R3NRE by Samwha Electronics
Overview of CS2012X5R475K6R3NRE by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X5R475K6R3NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS2012X5R475K6R3NR
|
TME | Capacitor: ceramic, 4.7uF, 6.3V, X5R, ±10%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0098 | RFQ |
Part Details for CS2012X5R475K6R3NRE
CS2012X5R475K6R3NRE CAD Models
CS2012X5R475K6R3NRE Part Data Attributes
|
CS2012X5R475K6R3NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X5R475K6R3NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X5R475K6R3NRE
This table gives cross-reference parts and alternative options found for CS2012X5R475K6R3NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X5R475K6R3NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21X5R475K06AL | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CS2012X5R475K6R3NRE vs CM21X5R475K06AL |
MCCA000535 | CAP,CERAMIC,4.7UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | CS2012X5R475K6R3NRE vs MCCA000535 |
C0805B475K007T | CAP,CERAMIC,4.7UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | Holy Stone Enterprise Co Ltd | CS2012X5R475K6R3NRE vs C0805B475K007T |
MCASJ21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X5R475K6R3NRE vs MCASJ21GAB5475KTNA01 |