Part Details for CS209AYD8 by onsemi
Results Overview of CS209AYD8 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS209AYD8 Information
CS209AYD8 by onsemi is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
US Tariff Estimator: CS209AYD8 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CS209AYD8 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CS209AYD8 Part Data Attributes
|
|
CS209AYD8
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS209AYD8
onsemi
Inductive Sensor, Rectangular, Surface Mount
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |