| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS37FBKTR0953 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 1W, 0.0953ohm, 0.3087V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0815 | CS37FTKR0953 vs CS37FBKTR0953 |
Part Details for CS37FTKR0953 by Viking Tech Corp
Results Overview of CS37FTKR0953 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS37FTKR0953 Information
CS37FTKR0953 by Viking Tech Corp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CS37FTKR0953 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CS37FTKR0953 Part Data Attributes
|
|
CS37FTKR0953
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CS37FTKR0953
Viking Tech Corp
Fixed Resistor, Metal Film, 1W, 0.0953ohm, 0.3087V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0815
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 3.75 Mm | |
| Packing Method | Tape, Embossed | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 0.0953 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0815 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 150 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.3087 V |
Alternate Parts for CS37FTKR0953
This table gives cross-reference parts and alternative options found for CS37FTKR0953. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS37FTKR0953, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.