Part Details for CS43198-CNZR by Cirrus Logic
Results Overview of CS43198-CNZR by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS43198-CNZR Information
CS43198-CNZR by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS43198-CNZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-2476-1-ND
|
DigiKey | IC DAC 32BIT V-OUT 40QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
509 In Stock |
|
$10.7927 / $17.6600 | Buy Now |
|
DISTI #
CS43198-CNZR
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 32 bit, Pseudodifferential, Stereo, Voltage, Serial I2C, 1.66 V to 1.94 V, 40 Pins, QFN-EP - Tape and Reel (Alt: CS43198-CNZR) COO: United States of America (the) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$10.3000 / $11.7714 | Buy Now |
|
DISTI #
777-CS43198-CNZR
|
Mouser Electronics | Audio D/A Converter ICs 130db 32-Bit High Performance DAC RoHS: Compliant | 2131 |
|
$10.2900 / $17.6600 | Buy Now |
|
|
Quest Components | 6400 |
|
$5.9915 / $11.9829 | Buy Now | |
|
DISTI #
CS43198-CNZR
|
Avnet Silica | Digital to Analog Converter 2 Channels 32 bit Pseudodifferential Stereo Voltage Serial I2C 166 V to 194 V 40 Pins QFNEP (Alt: CS43198-CNZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
|
Win Source Electronics | IC DAC 32BIT V-OUT 40QFN | 6109 |
|
$3.2364 / $4.8545 | Buy Now |
US Tariff Estimator: CS43198-CNZR by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS43198-CNZR
CS43198-CNZR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CS43198-CNZR Part Data Attributes
|
|
CS43198-CNZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS43198-CNZR
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc40,.2sq,16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Analog Output Voltage-Max | 5.14 V | |
| Analog Output Voltage-Min | -5.14 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-XQCC-N40 | |
| Length | 5 Mm | |
| Number of Bits | 32 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.2SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5 Mm |
CS43198-CNZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper device initialization and prevents potential latch-up conditions.
-
To optimize analog performance, ensure proper PCB layout, use a low-ESR capacitor for the AVDD pin, and keep the analog and digital grounds separate. Additionally, use a high-quality, low-jitter clock source and ensure the device is operated within the recommended temperature range.
-
The maximum allowed capacitance for the analog output filters is 10uF. Exceeding this value may compromise the device's stability and performance.
-
To configure the CS43198-CNZR for Master Clock Mode, set the MCLK pin as the clock source, and ensure the MCLK frequency is within the recommended range (10-50 MHz). Additionally, set the appropriate clock divider ratio using the Clock Control Register (0x04).
-
The recommended method for resetting the CS43198-CNZR is to assert the RESET pin low for at least 10 clock cycles. This ensures a complete reset of the device and prevents potential issues during power-up.