Part Details for CS4340A-KS by Cirrus Logic
Results Overview of CS4340A-KS by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4340A-KS Information
CS4340A-KS by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4340A-KS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CS4340A-KS-ND
|
DigiKey | 24-BIT, 192 KHZ STEREO DAC Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
54877 In Stock |
|
$3.1100 | Buy Now |
|
DISTI #
86098647
|
Verical | CS4340A-KS Min Qty: 127 Package Multiple: 1 Date Code: 0401 | Americas - 4292 |
|
$2.4875 / $2.9625 | Buy Now |
|
|
Rochester Electronics | CS4340 - 24-Bit, 192 Khz Stereo Dac For Audio RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54877 |
|
$1.9900 / $2.4900 | Buy Now |
US Tariff Estimator: CS4340A-KS by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4340A-KS
CS4340A-KS Part Data Attributes
|
|
CS4340A-KS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4340A-KS
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog Output Voltage-Max | 2.88 V | |
| Analog Output Voltage-Min | 1.8 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.91 Mm | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |