Part Details for CS4341-KSZ by Cirrus Logic
Results Overview of CS4341-KSZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4341-KSZ Information
CS4341-KSZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4341-KSZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86101949
|
Verical | CS4341-KSZ Min Qty: 115 Package Multiple: 1 Date Code: 1501 | Americas - 3345 |
|
$2.7625 / $3.2750 | Buy Now |
|
DISTI #
86097380
|
Verical | CS4341-KSZ Min Qty: 115 Package Multiple: 1 Date Code: 1201 | Americas - 2300 |
|
$2.7625 / $3.2750 | Buy Now |
|
DISTI #
86100618
|
Verical | CS4341-KSZ Min Qty: 115 Package Multiple: 1 Date Code: 1101 | Americas - 1496 |
|
$2.7625 / $3.2750 | Buy Now |
|
|
Rochester Electronics | CS4341 - 24-Bit, 96 Khz Stereo Dac With Volume Control RoHS: Compliant Status: Obsolete Min Qty: 1 | 10063 |
|
$2.2100 / $2.7600 | Buy Now |
US Tariff Estimator: CS4341-KSZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4341-KSZ
CS4341-KSZ Part Data Attributes
|
|
CS4341-KSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4341-KSZ
Cirrus Logic
D/A Converter, 2 Func, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT | |
| JESD-30 Code | R-PDSO-G16 | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 24 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for CS4341-KSZ
This table gives cross-reference parts and alternative options found for CS4341-KSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4341-KSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS4340-KS | Crystal Semiconductor Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO16 | CS4341-KSZ vs CS4340-KS |
| CS4341-BS | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO16 | CS4341-KSZ vs CS4341-BS |
| CS4341-CZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO16 | CS4341-KSZ vs CS4341-CZ |
| CS4341-CZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO16 | CS4341-KSZ vs CS4341-CZZ |
| CS43L41-KZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO16 | CS4341-KSZ vs CS43L41-KZ |
CS4341-KSZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
-
To optimize THD+N performance, ensure that the analog input signal is properly filtered and attenuated to prevent overloading the ADC. Additionally, optimize the clock frequency and digital filter settings to minimize noise and distortion.
-
The maximum input signal amplitude that the CS4341-KSZ can handle is 2.5 Vrms, which corresponds to a full-scale input of 3.5 Vpp.
-
The digital filter settings can be configured using the SPI interface. The optimal filter settings depend on the specific application and signal characteristics. Refer to the datasheet and application notes for guidance on filter configuration.
-
The latency of the CS4341-KSZ is approximately 1.5 ms, which is the time it takes for the ADC to convert an analog input signal to a digital output. This latency should be considered in system design to ensure proper synchronization and data processing.