Part Details for CS4360-DZZ by Cirrus Logic
Results Overview of CS4360-DZZ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4360-DZZ Information
CS4360-DZZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4360-DZZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-1056-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
141 In Stock |
|
$7.3280 / $10.9600 | Buy Now |
|
DISTI #
CS4360-DZZ
|
Avnet Silica | DAC 6CH DeltaSigma 24bit 28Pin TSSOP (Alt: CS4360-DZZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 81 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS4360-DZZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4360-DZZ
CS4360-DZZ Part Data Attributes
|
|
CS4360-DZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4360-DZZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop28,.25 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.592 V | |
| Analog Output Voltage-Min | 1.8 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for CS4360-DZZ
This table gives cross-reference parts and alternative options found for CS4360-DZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4360-DZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS4360-KZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO28 | CS4360-DZZ vs CS4360-KZZ |