Part Details for CS4360-KZ by Cirrus Logic
Results Overview of CS4360-KZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4360-KZ Information
CS4360-KZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4360-KZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CS4360-KZ-ND
|
DigiKey | IC DAC 24BIT V-OUT 28TSSOP Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98734 In Stock |
|
$6.3500 | Buy Now |
|
DISTI #
86101957
|
Verical | CS4360-KZ Min Qty: 60 Package Multiple: 1 Date Code: 0501 | Americas - 98734 |
|
$5.0750 / $6.3500 | Buy Now |
|
|
Quest Components | IC,D/A CONVERTER,HEX,24-BIT,TSSOP,28PIN | 2 |
|
$7.2000 / $10.8000 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 98734 |
|
$4.0600 / $5.0800 | Buy Now |
US Tariff Estimator: CS4360-KZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4360-KZ
CS4360-KZ Part Data Attributes
|
|
CS4360-KZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4360-KZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop28,.25 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog Output Voltage-Max | 2.592 V | |
| Analog Output Voltage-Min | 1.8 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 9.7 Mm | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for CS4360-KZ
This table gives cross-reference parts and alternative options found for CS4360-KZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4360-KZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS4360-KZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO28 | CS4360-KZ vs CS4360-KZZ |
| CS4360-DZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO28 | CS4360-KZ vs CS4360-DZZ |
CS4360-KZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To configure the CS4360-KZ for master clock mode, set the MCLK pin to the desired clock frequency, and ensure that the BCLK pin is tied to the MCLK pin. Additionally, set the I2S format to 'Master' mode through the I2C interface.
-
The maximum allowed jitter on the MCLK input is 500 ps peak-to-peak. Exceeding this limit may result in audio artifacts or errors.
-
To optimize the CS4360-KZ for low power consumption, use the Power Management (PM) registers to control the power-down modes of individual blocks. Additionally, use the Dynamic Power Scaling (DPS) feature to adjust the clock frequency and voltage supply based on the audio signal activity.
-
The recommended layout and routing for the CS4360-KZ involves keeping the analog and digital signals separate, using a solid ground plane, and minimizing the length of the clock signal traces. It's also essential to follow the datasheet's guidelines for pin placement and routing to ensure optimal performance.