Part Details for CS4364-CQZ by Cirrus Logic
Results Overview of CS4364-CQZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4364-CQZ Information
CS4364-CQZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4364-CQZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-1059-ND
|
DigiKey | IC DAC/AUDIO 24BIT 216K 48LQFP Min Qty: 500 Lead time: 28 Weeks Container: Tray | Limited Supply - Call |
|
$3.7561 | Buy Now |
|
DISTI #
CS4364-CQZ
|
Avnet Americas | Digital to Analog Converter, 6 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP - Rail/Tube (Alt: CS4364-CQZ) COO: XX RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
|
DISTI #
CS4364-CQZ
|
Avnet Silica | Digital to Analog Converter 6 Channels 24 bit Voltage Serial I2C SPI 475 V to 525 V 48 Pins LQFP (Alt: CS4364-CQZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 81 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS4364-CQZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4364-CQZ
CS4364-CQZ Part Data Attributes
|
|
CS4364-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4364-CQZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 3.57 V | |
| Analog Output Voltage-Min | 3.14 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT | |
| Input Format | Serial | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |