Part Details for CS4392K-KZZ by Cirrus Logic
Results Overview of CS4392K-KZZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4392K-KZZ Information
CS4392K-KZZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4392K-KZZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-CS4392K-KZZ-ND
|
DigiKey | IC 114DB 192KHZ STEREO DAC W/DSD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
9 In Stock |
|
$8.2131 / $13.3100 | Buy Now |
|
DISTI #
CS4392K-KZZ
|
Avnet Americas | DAC 2-Channel Delta-Sigma 192ksps 24-bit 20-Pin TSSOP Rail - Trays (Alt: CS4392K-KZZ) COO: XX RoHS: Compliant Min Qty: 296 Package Multiple: 74 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$7.8846 / $8.2270 | Buy Now |
|
DISTI #
777-CS4392K-KZZ
|
Mouser Electronics | Audio D/A Converter ICs Stereo DAC 24-Bit 192kHz 114dB w/DSD RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
CS4392K-KZZ
|
Avnet Silica | DAC 2Channel DeltaSigma 192ksps 24bit 20Pin TSSOP Rail (Alt: CS4392K-KZZ) RoHS: Compliant Min Qty: 296 Package Multiple: 296 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS4392K-KZZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4392K-KZZ
CS4392K-KZZ Part Data Attributes
|
|
CS4392K-KZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4392K-KZZ
Cirrus Logic
D/A Converter
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 17 Weeks | |
| Converter Type | D/A Converter | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 |
CS4392K-KZZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To configure the CS4392K-KZZ for master clock mode, set the MCLK pin as the clock source, and ensure that the MCLK frequency is within the specified range (256fs to 512fs). Additionally, set the BCK pin as the bit clock output, and the LRCK pin as the frame clock output.
-
The maximum allowed capacitance on the VDD and VCC pins is 10uF. Exceeding this value may cause power-up issues or affect the device's performance.
-
A solid ground plane is essential for the CS4392K-KZZ. Ensure that the ground plane is continuous and unbroken, and that all ground pins are connected to the ground plane. Keep analog and digital signals separate, and use a star-configuration for power supply connections to minimize noise and interference.
-
The recommended operating temperature range for the CS4392K-KZZ is -40°C to +85°C. Operating the device outside this range may affect its performance, reliability, or cause damage.