Part Details for CS4525-CNZ by Cirrus Logic
Results Overview of CS4525-CNZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4525-CNZ Information
CS4525-CNZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4525-CNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
|
Quest Components | ADC, DELTA-SIGMA, 24-BIT, 1 FUNC, 2 CHANNEL, PARALLEL, WORD ACCESS, PQCC48 | 20 |
|
$6.5196 / $9.7794 | Buy Now |
|
|
Win Source Electronics | IC AMP AUDIO PWR 30W QUAD 48QFN | 14767 |
|
$2.8298 / $4.2435 | Buy Now |
US Tariff Estimator: CS4525-CNZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4525-CNZ
CS4525-CNZ Part Data Attributes
|
|
CS4525-CNZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4525-CNZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQCC48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc48,.35sq,25 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.17 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PQCC-N48 | |
| Length | 9 Mm | |
| Negative Supply Voltage-Nom | ||
| Number of Analog In Channels | 2 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.35SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.096 Mhz | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm |
CS4525-CNZ Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended layout and routing guide in their application note AN231, which includes guidelines for PCB design, component placement, and signal routing to ensure optimal performance and minimize noise.
-
Cirrus Logic offers a software development kit (SDK) that includes a configuration tool, which allows engineers to customize the device's settings, such as gain, filter coefficients, and clocking, for their specific application.
-
The CS4525-CNZ can handle input signal amplitudes up to 2.5 Vrms, but it's recommended to keep the input signal amplitude below 2 Vrms to ensure optimal performance and prevent distortion.
-
Cirrus Logic provides a troubleshooting guide in their application note AN233, which covers common issues, such as noise, distortion, and clocking problems, and provides steps to identify and resolve these issues.
-
The CS4525-CNZ is a general-purpose audio codec that can be interfaced with a wide range of microcontrollers and DSPs. However, engineers should consult the datasheet and application notes to ensure compatibility and proper interface configuration.