Datasheets
CS5016-SD16 by:

ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40

Part Details for CS5016-SD16 by Rochester Electronics LLC

Overview of CS5016-SD16 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CS5016-SD16

CS5016-SD16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS5016-SD16 Part Data Attributes

CS5016-SD16 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
CS5016-SD16 Rochester Electronics LLC ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP,
Pin Count 40
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min -2.5 V
Conversion Time-Max 16.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T40
JESD-609 Code e0
Length 52.32 mm
Linearity Error-Max (EL) 0.0076%
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY, OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Sample Rate 0.05 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 5.84 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for CS5016-SD16

This table gives cross-reference parts and alternative options found for CS5016-SD16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5016-SD16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8967601QC ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 XTREME Semiconductor CS5016-SD16 vs 5962-8967601QC
5962-8967602QA ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Maxim Integrated Products CS5016-SD16 vs 5962-8967602QA
5962-8967601QX ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Maxim Integrated Products CS5016-SD16 vs 5962-8967601QX
5962-8967601QA ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Maxwell Technologies CS5016-SD16 vs 5962-8967601QA
CS5016-JP16 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40, Crystal Semiconductor Corp CS5016-SD16 vs CS5016-JP16
CS5016-AP16 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-SD16 vs CS5016-AP16
5962-8967602QA ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Maxwell Technologies CS5016-SD16 vs 5962-8967602QA
5962-8967601QX ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Maxwell Technologies CS5016-SD16 vs 5962-8967601QX
CS5016-JP16 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC CS5016-SD16 vs CS5016-JP16
5962-8967602QX ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Cirrus Logic CS5016-SD16 vs 5962-8967602QX
Part Number Description Manufacturer Compare
CS5016-KP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC CS5016-SD16 vs CS5016-KP32
CS5016-KP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-SD16 vs CS5016-KP32
CS5016-BP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-SD16 vs CS5016-BP32
CS5016-BL32 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PQCC44, Crystal Semiconductor Corp CS5016-SD16 vs CS5016-BL32
CS5016-JP16 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40, Crystal Semiconductor Corp CS5016-SD16 vs CS5016-JP16
CS5016-BP32 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40, Crystal Semiconductor Corp CS5016-SD16 vs CS5016-BP32
5962-8967601QX ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Cirrus Logic CS5016-SD16 vs 5962-8967601QX
CS5016-AL16 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 Cirrus Logic CS5016-SD16 vs CS5016-AL16
CS5016-BP16 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-SD16 vs CS5016-BP16
CS5016-BL16Z ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, LCC-44 Cirrus Logic CS5016-SD16 vs CS5016-BL16Z

CS5016-SD16 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS5016-SD16 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS5016-SD16 by Rochester Electronics LLC

  • Please alert me when CS5016-SD16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS5016-SD16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS5016-SD16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS5016-SD16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS5016-SD16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS5016-SD16 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: