Part Details for CS5102A-JLZ by Cirrus Logic
Results Overview of CS5102A-JLZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5102A-JLZ Information
CS5102A-JLZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5102A-JLZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86101253
|
Verical | CS5102A-JLZ Min Qty: 3 Package Multiple: 1 Date Code: 1201 | Americas - 7182 |
|
$150.9250 / $171.5000 | Buy Now |
|
DISTI #
86101983
|
Verical | CS5102A-JLZ Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$150.9250 / $171.5000 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7200 |
|
$120.7400 / $137.2000 | Buy Now |
US Tariff Estimator: CS5102A-JLZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5102A-JLZ
CS5102A-JLZ Part Data Attributes
|
|
CS5102A-JLZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5102A-JLZ
Cirrus Logic
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog Input Voltage-Max | 4.5 V | |
| Analog Input Voltage-Min | -4.5 V | |
| Conversion Time-Max | 40.625 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e3 | |
| Length | 11.5062 Mm | |
| Linearity Error-Max (EL) | 0.003% | |
| Moisture Sensitivity Level | 2 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.02 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 4.572 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.5062 Mm |
Alternate Parts for CS5102A-JLZ
This table gives cross-reference parts and alternative options found for CS5102A-JLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5102A-JLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS5102A-BLZ | Cirrus Logic | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28 | CS5102A-JLZ vs CS5102A-BLZ |
| CS5102A-KL | Crystal Semiconductor Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28 | CS5102A-JLZ vs CS5102A-KL |
| CS5102A-BLR | Cirrus Logic | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28 | CS5102A-JLZ vs CS5102A-BLR |
| CS5102A-AL | Crystal Semiconductor Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28 | CS5102A-JLZ vs CS5102A-AL |
| CS5102A-BL | Cirrus Logic | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28 | CS5102A-JLZ vs CS5102A-BL |
CS5102A-JLZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance in a noisy environment, use a low-pass filter on the input signal, ensure proper grounding and shielding of the device, and consider using a ferrite bead or common-mode choke to reduce electromagnetic interference (EMI).
-
The CS5102A-JLZ can support clock frequencies up to 100 MHz, but the maximum frequency may vary depending on the specific application and system design.
-
To configure the CS5102A-JLZ for differential input mode, connect the positive input signal to the IN+ pin and the negative input signal to the IN- pin, and set the DIFF pin to a logic high level.
-
The typical power consumption of the CS5102A-JLZ is around 150 mW, but this can vary depending on the specific application, clock frequency, and operating conditions.