Part Details for CS5321-BL by Cirrus Logic
Results Overview of CS5321-BL by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5321-BL Information
CS5321-BL by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5321-BL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CS5321-BL-ND
|
DigiKey | VARIABLE BANDWIDTH ADC CHIPSET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
290 In Stock |
|
$294.7100 | Buy Now |
|
DISTI #
86096343
|
Verical | CS5321-BL Min Qty: 2 Package Multiple: 1 Date Code: 1001 | Americas - 181 |
|
$259.3500 / $294.7125 | Buy Now |
|
DISTI #
86098985
|
Verical | CS5321-BL Min Qty: 2 Package Multiple: 1 | Americas - 109 |
|
$259.3500 / $294.7125 | Buy Now |
|
|
Bristol Electronics | 181 |
|
RFQ | ||
|
|
Quest Components | 1-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC28 | 69 |
|
$110.0000 / $130.0000 | Buy Now |
|
|
Rochester Electronics | CS5321 - 24-Bit, Variable-Bandwidth A/D Converter Chipset RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 290 |
|
$207.4800 / $235.7700 | Buy Now |
US Tariff Estimator: CS5321-BL by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5321-BL
CS5321-BL Part Data Attributes
|
|
CS5321-BL
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5321-BL
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog Input Voltage-Max | 4.5 V | |
| Analog Input Voltage-Min | -4.5 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.3035 Mm | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 4.572 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.3035 Mm |
Alternate Parts for CS5321-BL
This table gives cross-reference parts and alternative options found for CS5321-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5321-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS5320-KL | Crystal Semiconductor Corp | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC28 | CS5321-BL vs CS5320-KL |