Part Details for CS5346-CQZ by Cirrus Logic
Results Overview of CS5346-CQZ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5346-CQZ Information
CS5346-CQZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5346-CQZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CS5346-CQZ
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 200 kSPS, Single Ended, Serial I2C, Serial I2S, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP - Rail/Tube (Alt: CS5346-CQZ) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
|
|
Rochester Electronics | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$2.1000 / $2.6300 | Buy Now |
US Tariff Estimator: CS5346-CQZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5346-CQZ
CS5346-CQZ Part Data Attributes
|
|
CS5346-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5346-CQZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3.15 V | |
| Analog Input Voltage-Min | -3.15 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for CS5346-CQZ
This table gives cross-reference parts and alternative options found for CS5346-CQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5346-CQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS5346-DQZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48 | CS5346-CQZ vs CS5346-DQZ |
| CS5346-CQZR | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48 | CS5346-CQZ vs CS5346-CQZR |
| CS5345-DQZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48 | CS5346-CQZ vs CS5345-DQZ |
| CS5346 | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PQFP48 | CS5346-CQZ vs CS5346 |
| CS5346-DQZR | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48 | CS5346-CQZ vs CS5346-DQZR |
CS5346-CQZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (analog power) first, followed by VCC (digital power), and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To optimize the analog input impedance, use a source impedance of 200 ohms or less, and ensure the input signal is AC-coupled. This will help minimize signal attenuation and distortion.
-
The CS5346-CQZ supports clock frequencies up to 128 kHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
To minimize clock jitter and phase noise, use a high-quality clock source, such as a crystal oscillator, and ensure the clock signal is properly filtered and decoupled. Additionally, consider using a clock jitter attenuator or a phase-locked loop (PLL) to further reduce jitter and noise.
-
To minimize noise and interference, use a multi-layer PCB with a solid ground plane, and keep analog and digital signals separate. Route the analog input signals away from the digital clock and control signals, and use shielding or guard rings to reduce electromagnetic interference (EMI).