Part Details for CS5351-BZZ by Cirrus Logic
Results Overview of CS5351-BZZ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5351-BZZ Information
CS5351-BZZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5351-BZZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CS5351-BZZ
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 204 kSPS, Single Ended, Serial I2S, 4.75 V to 5.25 V, 24 Pins, TSSOP - Rail/Tube (Alt: CS5351-BZZ) COO: XX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
DISTI #
CS5351-BZZ
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma 204 kSPS Single Ended Serial I2S 475 V to 525 V 24 Pins TSSOP (Alt: CS5351-BZZ) RoHS: Compliant Min Qty: 186 Package Multiple: 186 Lead time: 81 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS5351-BZZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5351-BZZ
CS5351-BZZ Part Data Attributes
|
|
CS5351-BZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5351-BZZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop24,.25 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.9 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 7.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.192 Mhz | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for CS5351-BZZ
This table gives cross-reference parts and alternative options found for CS5351-BZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5351-BZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS5361-KZZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24 | CS5351-BZZ vs CS5361-KZZ |