Part Details for CS5351-KZZ by Cirrus Logic
Results Overview of CS5351-KZZ by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5351-KZZ Information
CS5351-KZZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5351-KZZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CS5351-KZZ
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 204 kSPS, Single Ended, Serial I2S, 4.75 V to 5.25 V, 24 Pins, TSSOP - Rail/Tube (Alt: CS5351-KZZ) COO: China RoHS: Compliant Min Qty: 248 Package Multiple: 62 Container: Tube | 0 |
|
RFQ |
US Tariff Estimator: CS5351-KZZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5351-KZZ
CS5351-KZZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CS5351-KZZ Part Data Attributes
|
|
CS5351-KZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5351-KZZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop24,.25 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.85 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 7.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.192 Mhz | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for CS5351-KZZ
This table gives cross-reference parts and alternative options found for CS5351-KZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5351-KZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS5361-KZZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24 | CS5351-KZZ vs CS5361-KZZ |
CS5351-KZZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the analog power supplies (AVDD and DVDD). This ensures proper device operation and prevents latch-up.
-
To optimize ADC performance, ensure proper PCB layout, use a low-noise power supply, and optimize the analog input signal conditioning. Additionally, adjust the ADC's internal gain and offset calibration registers to suit your application's requirements.
-
The CS5351-KZZ supports clock frequencies up to 50 MHz. However, the actual clock frequency may be limited by the specific application and system requirements.
-
The CS5351-KZZ provides digital output data in a 24-bit, two's complement format. Ensure that your system is configured to handle this format correctly, and consider using a digital signal processor (DSP) or microcontroller to process the data further.
-
The CS5351-KZZ has a maximum junction temperature of 150°C. Ensure proper thermal management by providing adequate heat sinking, using thermal interface materials, and maintaining a safe operating temperature range.