Part Details for CS5364-CQZ by Cirrus Logic
Results Overview of CS5364-CQZ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5364-CQZ Information
CS5364-CQZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5364-CQZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Converters | 2242 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC/AUDIO 24BIT 192K 48LQFP / ADC, Audio 24 b 192k I2C, SPI 48-LQFP (7x7) | 2050 |
|
$12.1818 / $18.2728 | Buy Now |
US Tariff Estimator: CS5364-CQZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5364-CQZ
CS5364-CQZ Part Data Attributes
|
|
CS5364-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5364-CQZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 111 Weeks | |
| Analog Input Voltage-Max | 5.65 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.216 Mhz | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for CS5364-CQZ
This table gives cross-reference parts and alternative options found for CS5364-CQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5364-CQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS5364-CQZR | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48 | CS5364-CQZ vs CS5364-CQZR |
CS5364-CQZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (analog power) first, followed by VCC (digital power), and then the clock signal. This ensures proper initialization of the device.
-
To optimize the analog input impedance, use a series resistor (Rs) and a capacitor (Cs) in parallel to create a low-pass filter. The values of Rs and Cs depend on the specific application and input signal characteristics.
-
The CS5364-CQZ supports clock frequencies up to 216 kHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
To minimize clock jitter and phase noise, use a high-quality clock source, such as a crystal oscillator, and ensure that the clock signal is properly terminated and filtered. Additionally, consider using a clock jitter attenuator or a phase-locked loop (PLL) to further reduce jitter and phase noise.
-
To minimize noise and ensure proper operation, follow good layout and routing practices, such as separating analog and digital signals, using ground planes, and minimizing trace lengths and vias. Consult the datasheet and application notes for specific guidelines.