Part Details for CS5381K-KZZR by Cirrus Logic
Results Overview of CS5381K-KZZR by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5381K-KZZR Information
CS5381K-KZZR by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5381K-KZZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-CS5381K-KZZRCT-ND
|
DigiKey | IC 120DB 192KHZ MULTI-BIT ADC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
19764 In Stock |
|
$27.0273 / $41.4600 | Buy Now |
|
DISTI #
CS5381K-KZZR
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 216 kSPS, Differential, Serial I2S, 4.75 V to 5.25 V, 24 Pins, TSSOP - Tape and Reel (Alt: CS5381K-KZZR) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$26.2165 / $29.8286 | Buy Now |
|
DISTI #
777-CS5381K-KZZR
|
Mouser Electronics | Audio A/D Converter ICs IC 120dB 192kHz Multi-Bit ADC RoHS: Compliant | 0 |
|
$27.0200 | Order Now |
|
DISTI #
CS5381K-KZZR
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma 216 kSPS Differential Serial I2S 475 V to 525 V 24 Pins TSSOP (Alt: CS5381K-KZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS5381K-KZZR by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5381K-KZZR
CS5381K-KZZR Part Data Attributes
|
|
CS5381K-KZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5381K-KZZR
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop24,.25 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Analog Input Voltage-Max | 6.195 V | |
| Analog Input Voltage-Min | -6.195 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 7.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.192 Mhz | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 43 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
CS5381K-KZZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the clock signal. This ensures proper initialization of the ADC.
-
To optimize the analog input signal chain, use a low-pass filter to remove high-frequency noise, and ensure the input signal is within the recommended common-mode voltage range (0.5V to 2.5V).
-
The CS5381K-KZZR supports clock frequencies up to 50 MHz, but the maximum frequency may vary depending on the specific application and system requirements.
-
The CS5381K-KZZR outputs 24-bit data in a 2's complement format. Ensure that your digital system is configured to handle this format, and consider using a FIFO or buffer to handle the high-speed data output.
-
The typical power consumption of the CS5381K-KZZR is around 350 mW, but this can vary depending on the specific application, clock frequency, and operating conditions.