Part Details for CS5503-AS by Crystal Semiconductor Corp
Overview of CS5503-AS by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CS5503-AS
CS5503-AS CAD Models
CS5503-AS Part Data Attributes
|
CS5503-AS
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS5503-AS
Crystal Semiconductor Corp
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Package Description | SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -5.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.004 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CS5503-AS
This table gives cross-reference parts and alternative options found for CS5503-AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5503-AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7703AR | 20-Bit Sigma-Delta ADC | Analog Devices Inc | CS5503-AS vs AD7703AR |
CS5503-BSZ | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, LEAD FREE, SOIC-20 | Cirrus Logic | CS5503-AS vs CS5503-BSZ |
AD7703ARZ | 20-Bit A/D Converter | Analog Devices Inc | CS5503-AS vs AD7703ARZ |
AD7703AR-REEL | 1-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, SOIC-20 | Analog Devices Inc | CS5503-AS vs AD7703AR-REEL |
CS5503-BS | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, SOIC-20 | Crystal Semiconductor Corp | CS5503-AS vs CS5503-BS |