Part Details for CS5511-ASZ by Cirrus Logic
Results Overview of CS5511-ASZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5511-ASZ Information
CS5511-ASZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5511-ASZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-1705-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
483 In Stock |
|
$4.5794 / $7.7300 | Buy Now |
|
DISTI #
CS5511-ASZ
|
Avnet Americas | Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Differential, Serial, 4.75 V to 5.25 V, 8 Pins, SOIC - Rail/Tube (Alt: CS5511-ASZ) COO: China RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$4.4135 / $4.7429 | Buy Now |
|
DISTI #
777-CS5511-ASZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit Delta Sigma ADC Int. OSC RoHS: Compliant | 49 |
|
$4.5500 / $7.7300 | Buy Now |
|
DISTI #
CS5511-ASZ
|
Avnet Silica | Analog to Digital Converter 16 bit DeltaSigma Bipolar Differential Serial 475 V to 525 V 8 Pins SOIC (Alt: CS5511-ASZ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS5511-ASZ by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5511-ASZ
CS5511-ASZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CS5511-ASZ Part Data Attributes
|
|
CS5511-ASZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5511-ASZ
Cirrus Logic
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.3 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 17 Weeks | |
| Analog Input Voltage-Max | 2.2 V | |
| Analog Input Voltage-Min | 1.8 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.28 Mm | |
| Linearity Error-Max (EL) | 0.003% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.000326 Mhz | |
| Seated Height-Max | 2.13 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.28 Mm |
Alternate Parts for CS5511-ASZ
This table gives cross-reference parts and alternative options found for CS5511-ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5511-ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS5511-AS | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | CS5511-ASZ vs CS5511-AS |
CS5511-ASZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures proper internal biasing and prevents latch-up.
-
The optimal filter configuration depends on the specific application and signal characteristics. Consult the Cirrus Logic application note AN215 for guidance on filter design and optimization.
-
The maximum allowed input voltage for the analog input pins is VCC + 0.3V. Exceeding this voltage may cause damage to the device.
-
Use the internal clock or an external clock with a low jitter (< 100 ps) to minimize conversion errors. Additionally, consider using a noise filter or shielding to reduce electromagnetic interference.
-
Follow the guidelines in the Cirrus Logic application note AN216 for PCB layout and routing recommendations to minimize noise and ensure optimal performance.