Part Details for CS5513-BS by Cirrus Logic
Results Overview of CS5513-BS by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5513-BS Information
CS5513-BS by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5513-BS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CS5513-BS-ND
|
DigiKey | 20-BIT DELTA SIGMA ADC Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12241 In Stock |
|
$4.2100 | Buy Now |
|
DISTI #
86099805
|
Verical | CS5513-BS Min Qty: 90 Package Multiple: 1 Date Code: 0601 | Americas - 10336 |
|
$3.3750 / $4.2125 | Buy Now |
|
|
Rochester Electronics | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12241 |
|
$2.7000 / $3.3700 | Buy Now |
US Tariff Estimator: CS5513-BS by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS5513-BS
CS5513-BS Part Data Attributes
|
|
CS5513-BS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5513-BS
Cirrus Logic
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog Input Voltage-Max | 2.2 V | |
| Analog Input Voltage-Min | 1.8 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 5.28 Mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 2 | |
| Negative Supply Voltage-Nom | ||
| Number of Analog In Channels | 1 | |
| Number of Bits | 20 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.000326 Mhz | |
| Seated Height-Max | 2.13 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.28 Mm |
Alternate Parts for CS5513-BS
This table gives cross-reference parts and alternative options found for CS5513-BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5513-BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS5513-BSZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | CS5513-BS vs CS5513-BSZ |
CS5513-BS Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended layout and routing guide in their application note AN553, which includes guidelines for PCB design, component placement, and signal routing to ensure optimal performance and minimize noise.
-
Cirrus Logic provides a configuration tool, the CS5513-BS Evaluation Board Software, which allows users to configure the device's registers and settings for their specific application. The tool provides a graphical user interface to set parameters such as gain, filter settings, and output format.
-
While the datasheet specifies a maximum input voltage range of ±5V, it's recommended to limit the input voltage to ±3V to ensure optimal performance and prevent damage to the device.
-
To ensure reliable data transmission, it's essential to use a high-speed digital buffer or repeater, such as the Cirrus Logic CS4351, to drive the digital outputs. Additionally, use a controlled impedance PCB design and follow proper signal routing and termination techniques.
-
The CS5513-BS's power consumption varies depending on the configuration and operating mode. To optimize power consumption, use the device's power-down modes, adjust the clock frequency, and optimize the analog and digital supply voltages. Refer to the datasheet and application notes for more information.