Part Details for CS5513-BS by Crystal Semiconductor Corp
Overview of CS5513-BS by Crystal Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5513-BS
CS5513-BS CAD Models
CS5513-BS Part Data Attributes:
|
CS5513-BS
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS5513-BS
Crystal Semiconductor Corp
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, 0.209 INCH, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Package Description | 0.209 INCH, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.4 V | |
Analog Input Voltage-Min | 0.18 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
Linearity Error-Max (EL) | 0.0015% | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.025 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CS5513-BS
This table gives cross-reference parts and alternative options found for CS5513-BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5513-BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5513-BS | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | Cirrus Logic | CS5513-BS vs CS5513-BS |
CS5513-BSZ | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, 0.209 INCH, LEAD FREE, PLASTIC, EIAJ, SOIC-8 | Cirrus Logic | CS5513-BS vs CS5513-BSZ |