| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS5531-AS | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20 | CS5531-AS-R vs CS5531-AS |
Part Details for CS5531-AS-R by Cirrus Logic
Results Overview of CS5531-AS-R by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5531-AS-R Information
CS5531-AS-R by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: CS5531-AS-R by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CS5531-AS-R Part Data Attributes
|
|
CS5531-AS-R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5531-AS-R
Cirrus Logic
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 2.5 V | |
| Analog Input Voltage-Min | -2.5 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 7.2 Mm | |
| Linearity Error-Max (EL) | 0.003% | |
| Moisture Sensitivity Level | 2 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.00384 Mhz | |
| Seated Height-Max | 2.13 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for CS5531-AS-R
This table gives cross-reference parts and alternative options found for CS5531-AS-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5531-AS-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.