Filter Your Search
1 - 1 of 1 results
|
CS5531-AS-R
Cirrus Logic
|
Check for Price | Obsolete | 5 V | 2.5 V | 2 | 0.003 % | 16 | 3.84 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2.13 mm | 7.2 mm | SSOP | SSOP-20 | 20 | 8542.39.00.30 |