| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 6560N162J501PHT-HK | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 6560 | CS6560COG162JWC vs 6560N162J501PHT-HK |
| 6560N162J501YW | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 6560 | CS6560COG162JWC vs 6560N162J501YW |
| CS6560COG162JSC | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 6560, | CS6560COG162JWC vs CS6560COG162JSC |
| 6560N162J501PW | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 6560 | CS6560COG162JWC vs 6560N162J501PW |
| 6560N162J501VHTM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 6560 | CS6560COG162JWC vs 6560N162J501VHTM |
| 6560N162J501PHT-HB | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 6560 | CS6560COG162JWC vs 6560N162J501PHT-HB |
| 6560N162J501YHW-HB | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 6560 | CS6560COG162JWC vs 6560N162J501YHW-HB |
| 6560N162J501SWM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 6560 | CS6560COG162JWC vs 6560N162J501SWM |
| 6560N162J501Y | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 6560 | CS6560COG162JWC vs 6560N162J501Y |
| 6560N162J501NT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 6560 | CS6560COG162JWC vs 6560N162J501NT |
Part Details for CS6560COG162JWC by Quantic UTC
Results Overview of CS6560COG162JWC by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS6560COG162JWC Information
CS6560COG162JWC by Quantic UTC is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
CS6560COG162JWC Part Data Attributes
|
|
CS6560COG162JWC
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS6560COG162JWC
Quantic UTC
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 6560,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , 6560 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.0016 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Custom Capabilities | Custom Sizes, Voltage & Values Available | |
| Dielectric Material | Ceramic | |
| Height | 7.62 Mm | |
| Length | 16.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 500 V | |
| Size Code | 6560 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 15.2 Mm |
Alternate Parts for CS6560COG162JWC
This table gives cross-reference parts and alternative options found for CS6560COG162JWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS6560COG162JWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.