Part Details for CSD19536KT by Texas Instruments
Results Overview of CSD19536KT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD19536KT Information
CSD19536KT by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD19536KT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | N-Channel 100V 100A 150W TO-220 | 8695 |
|
$45.6489 / $68.4733 | Buy Now |
Resources and Additional Insights for CSD19536KT
Reference Designs related to CSD19536KT
-
Accurate gauging and 50-µA standby current: 13-S: 48-V li-ion battery pack reference design
This reference design is a low standby and ship mode current consumption and high SOC gauging accuracy 13S: 48-V Li-ion battery pack design. It monitors each cell voltage: pack current and temperature with high accuracy and protects the Li-ion battery pack against overvoltage: undervoltage: over temperature and over current situations. The SOC gauging: based on bq34z100-g1: takes advantage of an impedance tracking algorithm and achieves as high as 2% accuracy at room temperature. Through a well-designed auxiliary power supply strategy and high efficiency: low quiescent current DC-DC converter LM5164: this design achieves 50-μA stand-by and 5-μA ship mode consumption: saving more energy and allowing longer shipping time and idle time. Also: this design supports a well running firmware: which helps to decrease product research time.
- 16s battery pack reference design with low-side MOSFET control for large capacity applications
-
10s-16s battery pack reference design with accurate cell measurement and high-side MOSFET control
This reference design is a low standby and ship-mode current consumption and high cell voltage accuracy 10s–16s Lithium-ion (Li-ion): LiFePO4 battery pack design. It monitors each cell voltage: pack current: cell and MOSFET temperature with high accuracy and protects the Li-ion: LiFePO4 battery pack against cell overvoltage: cell undervoltage: overtemperature: charge and discharge over current and discharge short-circuit situations. It adopts high-side N-channel MOSFET architecture and has strong driving on and off capability. Through an efficient auxiliary power supply strategy: this reference design achieves 100-μA standby and 10-μA ship mode consumption: saving more energy and allowing longer shipping time and idle time. These features make this reference design highly applicable for e-bike and e-scooter battery pack applications.
-
16S-17S Battery pack reference design with low current consumption
This reference design is a low standby and low ship mode current consumption 16S-17S LiFePO4 Li-ion battery pack design for telecom battery backup and emotorcycles. It was implemented for a 2-layer PCB. The 9S-15S AFE bq76940 monitors the lower 15 cells voltage and a two-channel general purpose amplifier LM2904B monitors the 16th and 17th battery cells voltage. The design protects the battery pack against overvoltage: undervoltage: overcurrent: and overtemperature: and it reduces energy consumption when in standby and shipping mode through a welldesigned auxiliary power supply strategy and a highly efficient: low quiescent current DC/DC converter LM5164: therefore allows longer shipping time and idle time.
-
ADAS 8-Channel Sensor Fusion Hub Reference Design with Two 4-Gbps Quad Deserializers
This sensor fusion hub reference design allows the connection of up to four 2-megapixel cameras and up to four radar modules over coaxial cable. This design utilizes these coaxial cables to provide power: backchannel communication: and clock synchronization to the sensors. The two 4 Gbps FPD-Link III quad deserializers support dual-outputs of the Mobile Industry Processor Interface (MIPI) Camera Serial Interface-2 (CSI-2) over a Samtec connector to application processors.
-
Protected DC-bus input power and control power supply reference design for low-voltage servo drives
This reference design uses an ORing controller: the LM5050-1 to provide protection against reverse polarity and reverse current. In conjunction: the LM5069 hot swap controller is used for overcurrent: over voltage: under voltage protection: and inrush current limitation. The design also features power rails for the control electronics including the gate drive: encoder and MCU circuitry.
-
Automotive 48-V: 1-kW Motor Drive Reference Design
TIDA-00281 is a 3-phase brushless DC (BLDC) motor drive designed to operate in 48-V automotive applications. The board is designed to drive motors in the 1-kW range and can handle currents up to 30 A. The design includes analog circuits working in conjunction with a C2000 LaunchPad to spin a 3-phase BLDC motor without the need for position feedback from hall effect sensors or quadrature encoder.
-
10s Battery Pack Monitoring: Balancing: and Comprehensive Protection. 50A Discharge Reference Design
This reference design is ready tested for 10 cells in series battery pack monitoring: balancing and protection for power tools. Power tools increasingly use highly power-dense Li-Ion or Li-Iron phosphate cells based battery packs that need to be protected from explosion due to incorrect charging or discharging. TIDA-00449 also achieves thermal requirements for power tool battery packs when discharging at high continuous current.
-
48-VDC Battery Powered 5-KW Inverter Power Stage Reference Design for Forklift AC Traction Motor
TIDA-00364 is a reference design for 3-phase MOSFET-based inverter to drive AC induction motor for traction in forklifts. The inverter is powered from a 48-Vdc lead acid battery. It is designed to deliver 5 KW of output power and can handle continuous motor currents of up to 130 Arms with suitable cooling setup. High-current rating is achieved by using multiple MOSFETs (CSD19536) in parallel: mounted onto thermal-clad PCB. 120-V half-bridge MOSFET gate driver with 4-Apk source/sink current is used to control the MOSFETs. This design incorporates techniques and measures to operate MOSFET in parallel.
-
54-V: 1.5 kW: >99% Efficient: 70x69 mm2 power stage reference design for 3-phase BLDC drives
This reference design demonstrates a 1.5-kW power stage for driving a three-phase brushless DC motor in cordless tools operating from a 15-cell Li-ion battery with a voltage up to 63-V. The design is a 70mm x 69mm compact drive: bringing 25-ARMS continuous current at 20-kHz switching frequency without heat sink and with natural convection: implementing sensorbased trapezoidal control. The design achieves optimized MOSFET switching loss and EMI by using a smart gate driver with optimized MOSFET and PCB. The design shows MOSFET operation within the safe operating area using enhanced protections including MOSFET over current and shoot-through protection by VDS monitoring: gate protection: switching voltage spike optimization with slew rate control and over temperature protection.
-
Multi-Cell 36-48V Battery Management System Reference Design
This reference design provides monitoring: balancing: primary protection and gauging for a 12- to 15-cell lithium-ion or lithium-iron phosphate-based batteries. This board is intended to be mounted in an enclosure for industrial systems. The reference design provides battery protection and gauging configuration with parameters avoiding code development and provides high-side protection switching to allow simple PACK-referenced SMBus communication for battery status: even while protected.
1 - 5 of 11 reference designs