Part Details for CSD85302L by Texas Instruments
Results Overview of CSD85302L by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD85302L Information
CSD85302L by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD85302L | Texas Instruments | 20V, N ch NexFET MOSFET™, dual common drain LGA 1.35x1.35, 24mOhm 4-PICOSTAR -55 to 150 | |
| CSD85302LT | Texas Instruments | 20V, N ch NexFET MOSFET™, dual common drain LGA 1.35x1.35, 24mOhm 4-PICOSTAR -55 to 150 |
Price & Stock for CSD85302L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-47761-1-ND
|
DigiKey | MOSFET 2N-CH 4PICOSTAR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3639 In Stock |
|
$0.1623 / $0.8800 | Buy Now |
|
DISTI #
595-CSD85302L
|
Mouser Electronics | MOSFETs 20V Dual N ch MOSFET A 595-CSD85302LT A A 595-CSD85302LT RoHS: Compliant | 5331 |
|
$0.1690 / $0.8600 | Buy Now |
|
|
Ameya Holding Limited | 145238 |
|
RFQ | ||
|
|
LCSC | N-Channel Array 20V 7A 1.7W Surface Mount PicostAr-4(1.3x1.3) | 245 |
|
$0.1827 / $0.3687 | Buy Now |
US Tariff Estimator: CSD85302L by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSD85302L
CSD85302L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD85302L Part Data Attributes
|
|
CSD85302L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD85302L
Texas Instruments
Power Field-Effect Transistor, 7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Source | |
| Configuration | Common Drain, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 20 V | |
| Drain Current-Max (ID) | 7 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 79 Pf | |
| JESD-30 Code | S-PBGA-B4 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 1.7 W | |
| Pulsed Drain Current-Max (IDM) | 37 A | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | Butt | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
CSD85302L Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CSD85302L is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The recommended input capacitor value for the CSD85302L is 10uF to 22uF, with an X5R or X7R dielectric.
-
Yes, the CSD85302L is qualified for automotive and industrial applications, and is suitable for use in high-reliability systems.
-
The power dissipation of the CSD85302L can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.