Part Details for CSD87501L by Futuretech Components
Results Overview of CSD87501L by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87501L Information
CSD87501L by Futuretech Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Resources and Additional Insights for CSD87501L
Reference Designs related to CSD87501L
-
USB Type-C™ and Power Delivery Minidock With Video and Charging Support Reference Design
The USB Type-C® and power delivery (PD) minidock reference design provides a reference for a USB Type-C dock including audio: USB data: power and video. This reference design has a small 2-inch by 4-inch form factor and supports both source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.
-
USB-C DFP + 5V2A Power Bank With Input Fast Charger Reference Design
PMP11536 is a power bank reference design with a USB typc C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically: as well as the output ports.
-
USB Type-C HDD With USB Power Delivery Reference Design
This reference design uses Texas Instrument's SuperSpeed USB 3.0 to SATA bridge: USB Type-CTM and USB PD controller with integrated power switch and High-Speed USB mux: and SuperSpeed USB 3.1 mux to demonstrate the subsystems required to implement a Type-C external hard disk drive capable of delivering power to a Type-C host (laptop: tablet: phone: and more).