Part Details for CSD87501L by Texas Instruments
Results Overview of CSD87501L by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD87501L Information
CSD87501L by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD87501L | Texas Instruments | 30V, N ch NexFET MOSFET™, dual common drain LGA, 5.5mOhm 10-PICOSTAR | |
| CSD87501LT | Texas Instruments | 30V, N ch NexFET MOSFET™, dual common drain LGA, 5.5mOhm 10-PICOSTAR -55 to 150 |
Price & Stock for CSD87501L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-40013-2-ND
|
DigiKey | MOSFET 2N-CH 10PICOSTAR Min Qty: 3000 Container: Tape & Reel |
18684 Tape & Reel |
|
$0.3793 / $0.4253 | Buy Now |
|
DISTI #
296-40013-6-ND
|
DigiKey | MOSFET 2N-CH 10PICOSTAR Min Qty: 1 Container: Digi-Reel |
674 Digi-Reel® |
|
$0.5336 / $1.6300 | Buy Now |
|
DISTI #
296-40013-1-ND
|
DigiKey | MOSFET 2N-CH 10PICOSTAR Min Qty: 1 Container: Cut Tape |
674 Cut Tape |
|
$0.5336 / $1.6300 | Buy Now |
|
DISTI #
595-CSD87501L
|
Mouser Electronics | MOSFETs CSD87501L 30-VDual N Channel Power MOSFE A 595-CSD87501LT RoHS: Compliant | 864 |
|
$0.3650 / $0.8100 | Buy Now |
|
DISTI #
85977297
|
Verical | Trans MOSFET N-CH 10-Pin PicoStar T/R RoHS: Compliant Min Qty: 771 Package Multiple: 1 Date Code: 1501 | Americas - 122229 |
|
$0.3355 / $0.4870 | Buy Now |
|
DISTI #
85976599
|
Verical | Trans MOSFET N-CH 10-Pin PicoStar T/R RoHS: Compliant Min Qty: 771 Package Multiple: 1 Date Code: 1401 | Americas - 39000 |
|
$0.3355 / $0.4870 | Buy Now |
|
|
Rochester Electronics | MOSFET 2 N-Channel, Common Drain 30V 14A (Ta) 10-LGA T/R RoHS: Compliant Status: Active Min Qty: 1 | 161229 |
|
$0.2684 / $0.4329 | Buy Now |
|
DISTI #
85977297
|
Verical | Trans MOSFET N-CH 10-Pin PicoStar T/R RoHS: Compliant Min Qty: 771 Package Multiple: 1 Date Code: 1501 | Americas - 122229 |
|
$0.3355 / $0.4870 | Buy Now |
|
DISTI #
85976599
|
Verical | Trans MOSFET N-CH 10-Pin PicoStar T/R RoHS: Compliant Min Qty: 771 Package Multiple: 1 Date Code: 1401 | Americas - 39000 |
|
$0.3355 / $0.4870 | Buy Now |
|
|
NexGen Digital | 2500 |
|
RFQ |
US Tariff Estimator: CSD87501L by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSD87501L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSD87501L Part Data Attributes
|
|
CSD87501L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD87501L
Texas Instruments
Power Field-Effect Transistor, 14A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Configuration | Common Drain, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 14 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 198 Pf | |
| JESD-30 Code | R-PBGA-B10 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 10 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 2.5 W | |
| Pulsed Drain Current-Max (IDM) | 72 A | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | Butt | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Resources and Additional Insights for CSD87501L
Reference Designs related to CSD87501L
-
USB Type-C™ and Power Delivery Minidock With Video and Charging Support Reference Design
The USB Type-C® and power delivery (PD) minidock reference design provides a reference for a USB Type-C dock including audio: USB data: power and video. This reference design has a small 2-inch by 4-inch form factor and supports both source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.
-
USB-C DFP + 5V2A Power Bank With Input Fast Charger Reference Design
PMP11536 is a power bank reference design with a USB typc C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically: as well as the output ports.
-
USB Type-C HDD With USB Power Delivery Reference Design
This reference design uses Texas Instrument's SuperSpeed USB 3.0 to SATA bridge: USB Type-CTM and USB PD controller with integrated power switch and High-Speed USB mux: and SuperSpeed USB 3.1 mux to demonstrate the subsystems required to implement a Type-C external hard disk drive capable of delivering power to a Type-C host (laptop: tablet: phone: and more).
CSD87501L Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency signals away from the power planes and use a common mode choke to filter the power supply.
-
Use a thermal pad on the bottom of the package, and ensure good thermal conductivity to the PCB. Keep the thermal pad away from high-frequency signals and use thermal vias to dissipate heat.
-
A 10nF to 100nF input capacitance is recommended to filter the input voltage and reduce noise. The exact value depends on the specific application and noise requirements.
-
Ensure the input voltage is within the recommended range (1.8V to 5.5V). Use a voltage regulator or a low-dropout regulator to provide a stable input voltage. The device is biased internally, but an external bias resistor can be used for fine-tuning.
-
The CSD87501L can operate up to 100 MHz, but the maximum frequency depends on the specific application and the quality of the PCB layout. Ensure the layout is optimized for high-frequency signals and use a common mode choke to filter the power supply.