Part Details for CSM-16P by BlockMaster Blocks
Results Overview of CSM-16P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSM-16P Information
CSM-16P by BlockMaster Blocks is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
| 10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
| 10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for CSM-16P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | Pluggable Terminal Blocks, 300V, 12A, Pitch: 5mm, 16 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |