Part Details for CSRF2010FT7L00 by SEI Stackpole Electronics Inc
Results Overview of CSRF2010FT7L00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSRF2010FT7L00 Information
CSRF2010FT7L00 by SEI Stackpole Electronics Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSRF2010FT7L00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSRF2010FT7L00-ND
|
DigiKey | RES 0.007 OHM 1% 1W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2702 | Buy Now |
|
DISTI #
CSRF2010FT7L00
|
Avnet Americas | - Tape and Reel (Alt: CSRF2010FT7L00) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 4000 Factory Stock |
|
$0.2396 / $0.2571 | Buy Now |
|
DISTI #
708-CSRF2010FT7L00
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 2010, 0.007 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.2610 / $0.2630 | Order Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 4000 Factory Stock |
|
$0.2470 / $0.3600 | Buy Now |
|
DISTI #
43275399
|
Verical | Res Metal Foil 2010 0.007 Ohm 1% 1W ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 4000 |
|
$0.6383 / $0.7348 | Buy Now |
|
DISTI #
43275399
|
Verical | Res Metal Foil 2010 0.007 Ohm 1% 1W ±100ppm/°C Pad SMD T/R COO: Taiwan RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 4000 |
|
$0.6383 / $0.7348 | Buy Now |
|
|
NAC | RESISTOR CURRENT SENSING, 2010, 0.007 ohm, 1%, 1W - Metal Foil on Ceramic - Current Sensing RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4000 |
|
$0.2580 / $0.4500 | Buy Now |
|
DISTI #
43275399
|
Verical | Res Metal Foil 2010 0.007 Ohm 1% 1W ±100ppm/°C Pad SMD T/R COO: Taiwan RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 4000 |
|
$0.6383 / $0.7348 | Buy Now |
|
|
Master Electronics | COO: Taiwan RoHS: Compliant | 4000 Factory Stock |
|
$0.2470 / $0.3600 | Buy Now |
US Tariff Estimator: CSRF2010FT7L00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSRF2010FT7L00
CSRF2010FT7L00 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSRF2010FT7L00 Part Data Attributes
|
|
CSRF2010FT7L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRF2010FT7L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Foil, 1W, 0.007ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.75 Mm | |
| Package Length | 5 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed Plastic | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.007 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Foil | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% |