| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSSD2003 | AEM Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | CSSD2003TR-RMCU vs CSSD2003 |
| CSSD2003TRLEADFREE | AEM Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | CSSD2003TR-RMCU vs CSSD2003TRLEADFREE |
| CSSD2003TR-RECU | AEM Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | CSSD2003TR-RMCU vs CSSD2003TR-RECU |
| CSSD2003TRLEADFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | CSSD2003TR-RMCU vs CSSD2003TRLEADFREE |
| CSSD2003 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | CSSD2003TR-RMCU vs CSSD2003 |
| CSSD2003BKLEADFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | CSSD2003TR-RMCU vs CSSD2003BKLEADFREE |
Part Details for CSSD2003TR-RMCU by Central Semiconductor Corp
Results Overview of CSSD2003TR-RMCU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSSD2003TR-RMCU Information
CSSD2003TR-RMCU by Central Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: CSSD2003TR-RMCU by Central Semiconductor Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSSD2003TR-RMCU Part Data Attributes
|
|
CSSD2003TR-RMCU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CSSD2003TR-RMCU
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
|
| Pbfree Code | No | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 250 V | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for CSSD2003TR-RMCU
This table gives cross-reference parts and alternative options found for CSSD2003TR-RMCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSSD2003TR-RMCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.