Part Details for CT-3001/CCPBT by Panduit Corp
Results Overview of CT-3001/CCPBT by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT-3001/CCPBT Information
CT-3001/CCPBT by Panduit Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106269-1C03001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12S+1P+12LP PF, Vertical, Receptacle. | |
| 10018783-00101TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
| 51923-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 12S Right Angle Receptacle. |
Price & Stock for CT-3001/CCPBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AK2349
|
Newark | Industrial, In Line Hydraulic, 6.7 Ton C |Panduit CT-3001/CCPBT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,478.0000 / $6,138.4600 | Buy Now |
|
DISTI #
298-CT-3001/CCPBT-ND
|
DigiKey | 6.7 TON CRIMP TOOL ASSEMBLY, NA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,856.3750 / $5,180.5900 | Buy Now |
|
DISTI #
CT-3001/CCPBT
|
Avnet Americas | Crimp Tool Hydraulic/Battery for 6AWG Aluminum/8AWG Copper Compression Connectors - Bulk (Alt: CT-3001/CCPBT) COO: Germany Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5,322.0547 | Buy Now |
|
DISTI #
644-CT-3001/CCPBT
|
Mouser Electronics | Crimpers / Crimping Tools INDUSTRIAL, IN LINE HYDRAULIC, 6.7 TON C RoHS: Compliant | 0 |
|
$4,919.1100 | Order Now |
|
DISTI #
PANCT-3001/CCPBT
|
Heilind Electronics | INDUSTRIAL, IN LINE 6.7 TON C HYDRAULIC, | Americas - 0 in Stock |
|
$5,977.0767 / $6,070.4688 | Buy Now |
|
|
Onlinecomponents.com | Universal Cut-Crimp-Punch, Lithium-Ion Battery Powered Hydraulic, 6.7-Ton, In-line Crimping Tool COO: Germany RoHS: Compliant | 0 |
|
$5,180.1300 | Buy Now |
|
DISTI #
CT-3001/CCPBT
|
TTI | Crimpers / Crimping Tools INDUSTRIAL, IN LINE HYDRAULIC, 6.7 TON C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4,856.3800 / $4,954.0100 | Buy Now |
|
DISTI #
000000000006354428
|
Sager | Crimpers / Crimping Tools INDUSTRIAL, IN LINE HYDRAULIC, 6.7 TON C Min Qty: 1 | 0 |
|
$4,625.1200 | Buy Now |