Part Details for CT1808NPO270JS by Quantic UTC
Results Overview of CT1808NPO270JS by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT1808NPO270JS Information
CT1808NPO270JS by Quantic UTC is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CT1808NPO270JS by Quantic UTC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CT1808NPO270JS
CT1808NPO270JS Part Data Attributes
|
|
CT1808NPO270JS
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CT1808NPO270JS
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , 1808 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.000027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.03 Mm | |
| Length | 4.57 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Size Code | 1808 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | NP0 | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 2.03 Mm |
Alternate Parts for CT1808NPO270JS
This table gives cross-reference parts and alternative options found for CT1808NPO270JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT1808NPO270JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 102R29N270JV6E-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 1808 | CT1808NPO270JS vs 102R29N270JV6E-RC |
| CT1808NPO270JWT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808 | CT1808NPO270JS vs CT1808NPO270JWT |
| 102R29N270JV6R-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808 | CT1808NPO270JS vs 102R29N270JV6R-RC |
| CT1808NPO270JW | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808 | CT1808NPO270JS vs CT1808NPO270JW |
| M1808C270JB | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, 1808 | CT1808NPO270JS vs M1808C270JB |
| CT1808NPO270JST | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808 | CT1808NPO270JS vs CT1808NPO270JST |
| 102R29N270JV4E-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808 | CT1808NPO270JS vs 102R29N270JV4E-RC |
| M1808C270JNB | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, 1808 | CT1808NPO270JS vs M1808C270JNB |
| 1808N270J102N | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 1808, | CT1808NPO270JS vs 1808N270J102N |
| 102R29N270JV4R-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1808 | CT1808NPO270JS vs 102R29N270JV4R-RC |