Part Details for CTR3900AGJCKGNKWS by Vishay Intertechnologies
Results Overview of CTR3900AGJCKGNKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTR3900AGJCKGNKWS Information
CTR3900AGJCKGNKWS by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CTR3900AGJCKGNKWS
CTR3900AGJCKGNKWS CAD Models
CTR3900AGJCKGNKWS Part Data Attributes
|
|
CTR3900AGJCKGNKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CTR3900AGJCKGNKWS
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 390ohm, 100V, 2% +/-Tol, -50,50ppm/Cel, 0303,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| First Element Resistance | 390 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Network Type | Divider | |
| Number of Elements | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.254 Mm | |
| Package Length | 0.762 Mm | |
| Package Style | Smt | |
| Package Width | 0.762 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 390 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 0303 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Gold (Au) | |
| Terminal Shape | One Surface | |
| Tolerance | 2% | |
| Working Voltage | 100 V |